AS7805ADTR-E1 | |
---|---|
DigiKey Part Number | AS7805ADTR-E1DITR-ND - Tape & Reel (TR) AS7805ADTR-E1DICT-ND - Cut Tape (CT) AS7805ADTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7805ADTR-E1 |
Description | IC REG LINEAR 5V 1A TO252-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.56280 | ¥164.07 |
100 | ¥5.39150 | ¥539.15 |
250 | ¥5.03952 | ¥1,259.88 |
500 | ¥4.45362 | ¥2,226.81 |
1,000 | ¥3.51610 | ¥3,516.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80158 | ¥7,003.95 |