BA7805FP-E2 | |
---|---|
DigiKey Part Number | BA7805FP-E2TR-ND - Tape & Reel (TR) BA7805FP-E2CT-ND - Cut Tape (CT) BA7805FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7805FP-E2 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7805FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.02000 | ¥90.20 |
25 | ¥8.55920 | ¥213.98 |
100 | ¥7.03050 | ¥703.05 |
250 | ¥6.57180 | ¥1,642.95 |
500 | ¥5.80770 | ¥2,903.85 |
1,000 | ¥4.58505 | ¥4,585.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.27939 | ¥8,558.78 |
6,000 | ¥4.06541 | ¥24,392.46 |
10,000 | ¥3.91257 | ¥39,125.70 |