AP9211SA-AA-HAC-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,963
Unit Price: ¥3.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,140
Unit Price: ¥3.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,880
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

AP9211SA-AA-HAC-7

DigiKey Part Number
AP9211SA-AA-HAC-7DITR-ND - Tape & Reel (TR)
AP9211SA-AA-HAC-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AP9211SA-AA-HAC-7
Description
IC BATT PROT LI-ION 1CELL 6UDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C)
Datasheet
 Datasheet
EDA/CAD Models
AP9211SA-AA-HAC-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2030-6 (Type C)
Base Product Number