AP3402KTTR-G1 | |
---|---|
DigiKey Part Number | AP3402KTTR-G1DITR-ND - Tape & Reel (TR) AP3402KTTR-G1DICT-ND - Cut Tape (CT) AP3402KTTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3402KTTR-G1 |
Description | IC REG BUCK ADJ 2A TSOT26 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3402KTTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥1.99010 | ¥199.01 |
250 | ¥1.80352 | ¥450.88 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.11941 | ¥1,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02612 | ¥3,078.36 |
6,000 | ¥0.96394 | ¥5,783.64 |
15,000 | ¥0.90174 | ¥13,526.10 |
30,000 | ¥0.82712 | ¥24,813.60 |
75,000 | ¥0.79602 | ¥59,701.50 |