MAX803SQ308T1G | |
---|---|
DigiKey Part Number | MAX803SQ308T1GOSTR-ND - Tape & Reel (TR) MAX803SQ308T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX803SQ308T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX803SQ308T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.70900 | ¥47.09 |
25 | ¥4.40000 | ¥110.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76015 | ¥5,280.45 |
6,000 | ¥1.63876 | ¥9,832.56 |
15,000 | ¥1.55378 | ¥23,306.70 |
30,000 | ¥1.51736 | ¥45,520.80 |