AP3445W6-7 | |
---|---|
DigiKey Part Number | 31-AP3445W6-7TR-ND - Tape & Reel (TR) 31-AP3445W6-7CT-ND - Cut Tape (CT) 31-AP3445W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3445W6-7 |
Description | IC REG BUCK ADJ 2A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.32400 | ¥33.24 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.12860 | ¥212.86 |
250 | ¥1.81508 | ¥453.77 |
500 | ¥1.62246 | ¥811.23 |
1,000 | ¥1.46155 | ¥1,461.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14892 | ¥3,446.76 |
6,000 | ¥1.07928 | ¥6,475.68 |
15,000 | ¥1.00965 | ¥15,144.75 |
30,000 | ¥0.92610 | ¥27,783.00 |
75,000 | ¥0.89128 | ¥66,846.00 |