IS43TR16512BL-125KBLI | |
---|---|
DigiKey Part Number | 706-1659-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16512BL-125KBLI |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR16512BL-125KBLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (10x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.48000 | ¥222.48 |
10 | ¥209.21100 | ¥2,092.11 |
25 | ¥201.95080 | ¥5,048.77 |
40 | ¥195.56500 | ¥7,822.60 |
136 | ¥172.15221 | ¥23,412.70 |
272 | ¥167.51960 | ¥45,565.33 |