VXM7-9013-25M0000000

DigiKey Part Number
150-VXM7-9013-25M0000000TR-ND - Tape & Reel (TR)
150-VXM7-9013-25M0000000CT-ND - Cut Tape (CT)
150-VXM7-9013-25M0000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VXM7-9013-25M0000000
Description
CRYSTAL 25.0000MHZ SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VXM7-9013-25M0000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
25¥3.20200¥80.05
100¥3.18130¥318.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18130¥9,543.90
Manufacturers Standard Package