LM61435AASQRJRRQ1 | |
---|---|
DigiKey Part Number | 296-LM61435AASQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM61435AASQRJRRQ1CT-ND - Cut Tape (CT) 296-LM61435AASQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61435AASQRJRRQ1 |
Description | IC REG BUCK ADJ 3.5A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61435AASQRJRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.27000 | ¥302.70 |
25 | ¥28.61920 | ¥715.48 |
100 | ¥24.80350 | ¥2,480.35 |
250 | ¥23.53160 | ¥5,882.90 |
500 | ¥21.11480 | ¥10,557.40 |
1,000 | ¥17.80772 | ¥17,807.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.91731 | ¥50,751.93 |