MMBZ5242B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMBZ5242B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBZ5242B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBZ5242B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242B-AU_R1_000A1 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57470 | ¥57.47 |
500 | ¥0.45138 | ¥225.69 |
1,000 | ¥0.31345 | ¥313.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25962 | ¥778.86 |
6,000 | ¥0.24553 | ¥1,473.18 |
9,000 | ¥0.20896 | ¥1,880.64 |
30,000 | ¥0.19328 | ¥5,798.40 |
75,000 | ¥0.16716 | ¥12,537.00 |
150,000 | ¥0.13896 | ¥20,844.00 |