AP2553FDC-7 | |
---|---|
DigiKey Part Number | AP2553FDC-7DITR-ND - Tape & Reel (TR) AP2553FDC-7DICT-ND - Cut Tape (CT) AP2553FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2553FDC-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | AP2553FDC-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.62500 | ¥46.25 |
25 | ¥3.86640 | ¥96.66 |
100 | ¥3.00520 | ¥300.52 |
250 | ¥2.58336 | ¥645.84 |
500 | ¥2.32440 | ¥1,162.20 |
1,000 | ¥2.10839 | ¥2,108.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35062 | ¥4,051.86 |