AP2171FMG-7 | |
---|---|
DigiKey Part Number | AP2171FMG-7DITR-ND - Tape & Reel (TR) AP2171FMG-7DICT-ND - Cut Tape (CT) AP2171FMG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥3.96160 | ¥99.04 |
100 | ¥3.08170 | ¥308.17 |
250 | ¥2.65068 | ¥662.67 |
500 | ¥2.38612 | ¥1,193.06 |
1,000 | ¥2.16551 | ¥2,165.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88891 | ¥5,666.73 |
6,000 | ¥1.75163 | ¥10,509.78 |
9,000 | ¥1.68232 | ¥15,140.88 |
15,000 | ¥1.60506 | ¥24,075.90 |
21,000 | ¥1.55966 | ¥32,752.86 |
30,000 | ¥1.51579 | ¥45,473.70 |