AP2511M8-13 | |
---|---|
DigiKey Part Number | AP2511M8-13DITR-ND - Tape & Reel (TR) AP2511M8-13DICT-ND - Cut Tape (CT) AP2511M8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511M8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2511M8-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11840 | ¥77.96 |
100 | ¥2.49510 | ¥249.51 |
250 | ¥2.31708 | ¥579.27 |
500 | ¥1.96072 | ¥980.36 |
1,000 | ¥1.51509 | ¥1,515.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10305 | ¥2,757.62 |