AP22814AM8-13 | |
---|---|
DigiKey Part Number | 31-AP22814AM8-13TR-ND - Tape & Reel (TR) 31-AP22814AM8-13CT-ND - Cut Tape (CT) 31-AP22814AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814AM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥3.81880 | ¥95.47 |
100 | ¥2.96690 | ¥296.69 |
250 | ¥2.54936 | ¥637.34 |
500 | ¥2.29328 | ¥1,146.64 |
1,000 | ¥2.07974 | ¥2,079.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60656 | ¥4,016.40 |
5,000 | ¥1.50290 | ¥7,514.50 |
12,500 | ¥1.39926 | ¥17,490.75 |
25,000 | ¥1.32670 | ¥33,167.50 |
62,500 | ¥1.29561 | ¥80,975.62 |