AM4961GSTR-G1 | |
---|---|
DigiKey Part Number | 31-AM4961GSTR-G1TR-ND - Tape & Reel (TR) 31-AM4961GSTR-G1CT-ND - Cut Tape (CT) 31-AM4961GSTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM4961GSTR-G1 |
Description | IC MOTOR DRIVER 3.5V-16V 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3.5V ~ 16V | |
Voltage - Load | 3.5V ~ 16V | |
Operating Temperature | -30°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.00200 | ¥60.02 |
25 | ¥5.63480 | ¥140.87 |
100 | ¥4.59920 | ¥459.92 |
250 | ¥4.27168 | ¥1,067.92 |
500 | ¥3.63546 | ¥1,817.73 |
1,000 | ¥2.90835 | ¥2,908.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.63568 | ¥10,542.72 |
8,000 | ¥2.45390 | ¥19,631.20 |
12,000 | ¥2.36302 | ¥28,356.24 |
28,000 | ¥2.27213 | ¥63,619.64 |