BD6964F-E2 | |
---|---|
DigiKey Part Number | 846-BD6964F-E2TR-ND - Tape & Reel (TR) 846-BD6964F-E2CT-ND - Cut Tape (CT) 846-BD6964F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6964F-E2 |
Description | PWM SPEED CONTROLLABLE SIGNAL-PH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 3.3V ~ 14V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.54926 | ¥8,873.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.45900 | ¥84.59 |
25 | ¥8.02840 | ¥200.71 |
100 | ¥6.59610 | ¥659.61 |
250 | ¥6.16576 | ¥1,541.44 |
500 | ¥5.44876 | ¥2,724.38 |
1,000 | ¥4.30170 | ¥4,301.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16900 | ¥81.69 |
25 | ¥7.75320 | ¥193.83 |
100 | ¥6.37000 | ¥637.00 |
250 | ¥5.95440 | ¥1,488.60 |
500 | ¥5.26200 | ¥2,631.00 |
1,000 | ¥4.15424 | ¥4,154.24 |