AM4967RGSTR-G1 | |
---|---|
DigiKey Part Number | 31-AM4967RGSTR-G1TR-ND - Tape & Reel (TR) 31-AM4967RGSTR-G1CT-ND - Cut Tape (CT) 31-AM4967RGSTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM4967RGSTR-G1 |
Description | IC MOTOR DRIVER 5.5V-16V 16SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.07300 | ¥70.73 |
25 | ¥6.64120 | ¥166.03 |
100 | ¥5.41950 | ¥541.95 |
250 | ¥5.03444 | ¥1,258.61 |
500 | ¥4.28462 | ¥2,142.31 |
1,000 | ¥3.42761 | ¥3,427.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.10628 | ¥12,425.12 |
8,000 | ¥2.89206 | ¥23,136.48 |
12,000 | ¥2.78494 | ¥33,419.28 |
28,000 | ¥2.67783 | ¥74,979.24 |