DRV777PWR | |
---|---|
DigiKey Part Number | 296-35585-2-ND - Tape & Reel (TR) 296-35585-1-ND - Cut Tape (CT) 296-35585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV777PWR |
Description | IC MTR DRV UNIPOLR 5-20V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Parallel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV777PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (7) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 20V | |
Voltage - Load | 5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.88040 | ¥72.01 |
100 | ¥2.35140 | ¥235.14 |
250 | ¥2.18448 | ¥546.12 |
500 | ¥1.85904 | ¥929.52 |
1,000 | ¥1.63648 | ¥1,636.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63649 | ¥3,272.98 |