410-370 | |
---|---|
DigiKey Part Number | 1286-1203-ND |
Manufacturer | |
Manufacturer Product Number | 410-370 |
Description | CORA Z7: ZYNQ-Z7000 SINGLE CORE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cora Z7-07S Zynq-7000 Single-Core ARM/FPGA AP SoC XC7Z007S Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z007S | |
Platform | Cora Z7-07S Zynq-7000 Single-Core ARM/FPGA AP SoC | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Utilized IC / Part | XC7Z007S | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.26000 | ¥1,223.26 |