410-315 | |
---|---|
DigiKey Part Number | 1286-1094-ND |
Manufacturer | |
Manufacturer Product Number | 410-315 |
Description | PMODTC1 MAX31855 DEV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MAX31855 Thermocouple to Digital Converter Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | Thermocouple to Digital Converter | |
Utilized IC / Part | MAX31855 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.16000 | ¥205.16 |