410-353 | |
---|---|
DigiKey Part Number | 1286-1188-ND |
Manufacturer | |
Manufacturer Product Number | 410-353 |
Description | PMOD CAN CONTROLLER MCP25625 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | MCP25625 CANbus Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP25625 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.48000 | ¥139.48 |