U085 | |
---|---|
DigiKey Part Number | 2221-U085-ND |
Manufacturer | |
Manufacturer Product Number | U085 |
Description | CANBUS UNIT (CA-IS3050G) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CA-IS3050G CANbus Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | CA-IS3050G | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |