DFR0600 | |
---|---|
DigiKey Part Number | 1738-DFR0600-ND |
Manufacturer | |
Manufacturer Product Number | DFR0600 |
Description | PYNQ-Z2 DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC PYNQ-Z2 XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z020 | |
Platform | Zynq-7000 AP SoC PYNQ-Z2 | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | Python | |
Utilized IC / Part | XC7Z020 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,389.10000 | ¥1,389.10 |