471-060 | |
---|---|
DigiKey Part Number | 1286-471-060-ND |
Manufacturer | |
Manufacturer Product Number | 471-060 |
Description | ANALOG DISCOVERY 3 PRO BUNDLE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pocket Digital (DMM) Multimeter Digit Display Voltage Logic Analyzer, Oscilloscope, Power Supply, Waveform Generator Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Type | - | |
Function | Voltage | |
Functions, Extra | Logic Analyzer, Oscilloscope, Power Supply, Waveform Generator | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | 1 Year Subscription, 6 Pin Male Headers (5), BNC Adapter Board, Cables, Mini Grabber Test Clips (6), Project Box, Test Probes | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,477.00000 | ¥3,477.00 |