410-320 | |
---|---|
DigiKey Part Number | 1286-1121-ND |
Manufacturer | |
Manufacturer Product Number | 410-320 |
Description | PMODLVLSHFT BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 74LVC1T45 Level Shifter Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | Level Shifter | |
Utilized IC / Part | 74LVC1T45 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.11000 | ¥164.11 |