NTS0304EUK-ARD | |
---|---|
DigiKey Part Number | 568-NTS0304EUK-ARD-ND |
Manufacturer | |
Manufacturer Product Number | NTS0304EUK-ARD |
Description | LEVEL SHIFTER EVAL BOARD |
Customer Reference | |
Detailed Description | NTS0304E Level Shifter Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Level Shifter | |
Utilized IC / Part | NTS0304E | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.40000 | ¥940.40 |