Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rectangular | |
Color | Red, Green, Blue (RGB) | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |