LED4-16264 | |
---|---|
DigiKey Part Number | 153-1026-ND |
Manufacturer | |
Manufacturer Product Number | LED4-16264 |
Description | BACKLIGHT FOR TRANSFL GLASS 1LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rectangular | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 4.1V | |
Current - Test | 70mA | |
Output | 240cd/m² | |
CCT (K) | 568nm | |
Features | - | |
Termination Style | - | |
Size / Dimension | 49.6mm x 13.5mm x 3.7mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥59.54300 | ¥595.43 |
100 | ¥49.20330 | ¥4,920.33 |
1,000 | ¥40.74166 | ¥40,741.66 |