LED4-20464B | |
---|---|
DigiKey Part Number | 153-1027-ND |
Manufacturer | |
Manufacturer Product Number | LED4-20464B |
Description | BACKLIGHT FOR TRANSFL GLASS 2LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Color | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | - | |
Size / Dimension | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.97407 | ¥42,974.07 |