1621 | |
---|---|
DigiKey Part Number | 1528-1790-ND |
Manufacturer | |
Manufacturer Product Number | 1621 |
Description | WHITE LED BACKLIGHT MODULE - LAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rectangular | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 15mA | |
Output | 80cd/m² | |
CCT (K) | - | |
Features | - | |
Termination Style | Wire Leads | |
Size / Dimension | 84mm x 45mm x 3.6mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |