EA LED39X41-GR | |
---|---|
DigiKey Part Number | 1481-1151-ND |
Manufacturer | |
Manufacturer Product Number | EA LED39X41-GR |
Description | LED B/L FOR DOGS102 GRN/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Green, Red | |
Voltage - Forward (Vf) (Typ) | 2V Green, 1.9V Red | |
Current - Test | 80mA Green, 60mA Red (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 35mm x 24mm x 2.98mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.99000 | ¥62.99 |
10 | ¥45.67700 | ¥456.77 |
100 | ¥37.74540 | ¥3,774.54 |
500 | ¥33.05698 | ¥16,528.49 |
1,000 | ¥31.25387 | ¥31,253.87 |
2,000 | ¥30.53263 | ¥61,065.26 |