Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.311" (7.90mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥2.04729 | ¥98.27 |
96 | ¥1.82073 | ¥174.79 |
288 | ¥1.72917 | ¥498.00 |
528 | ¥1.63826 | ¥865.00 |
1,056 | ¥1.54721 | ¥1,633.85 |
2,544 | ¥1.50175 | ¥3,820.45 |
5,040 | ¥1.22870 | ¥6,192.65 |