PFR1212DHE-F00 | |
---|---|
DigiKey Part Number | 603-1701-ND |
Manufacturer | |
Manufacturer Product Number | PFR1212DHE-F00 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 254.3 CFM (7.12m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFR1212DHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 254.3 CFM (7.12m³/min) | |
Static Pressure | 1.438 in H2O (358.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 68.5dB(A) | |
Power (Watts) | 44.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.904 lb (410.05 g) | |
Current Rating (Amps) | 3.70A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |