FFB1224EHE-R00 | |
---|---|
DigiKey Part Number | 603-1982-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224EHE-R00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1224EHE-R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 190.0 CFM (5.32m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 59.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.23000 | ¥172.23 |
10 | ¥160.18000 | ¥1,601.80 |
36 | ¥144.16167 | ¥5,189.82 |
72 | ¥141.00208 | ¥10,152.15 |