FFB0912EHE-R00 | |
---|---|
DigiKey Part Number | 603-1428-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912EHE-R00 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0912EHE-R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 110.2 CFM (3.09m³/min) | |
Static Pressure | 0.665 in H2O (165.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 55.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥126.81865 | ¥12,174.59 |