AFB0824SH | |
---|---|
DigiKey Part Number | 603-1895-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824SH |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.6 CFM (1.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 46.6 CFM (1.30m³/min) | |
Static Pressure | 0.267 in H2O (66.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 40.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 14 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.35000 | ¥127.35 |
10 | ¥121.53300 | ¥1,215.33 |
25 | ¥109.95480 | ¥2,748.87 |
50 | ¥101.27500 | ¥5,063.75 |
135 | ¥90.85785 | ¥12,265.81 |
270 | ¥83.91330 | ¥22,656.59 |
540 | ¥78.12602 | ¥42,188.05 |