AFB0624MB | |
---|---|
DigiKey Part Number | 603-1533-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624MB |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 13.5 CFM (0.378m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 13.5 CFM (0.378m³/min) | |
Static Pressure | 0.119 in H2O (29.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.098 lb (44.45 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.75000 | ¥122.75 |
10 | ¥117.19300 | ¥1,171.93 |
25 | ¥106.03600 | ¥2,650.90 |
50 | ¥97.66440 | ¥4,883.22 |
210 | ¥87.61852 | ¥18,399.89 |
420 | ¥80.92148 | ¥33,987.02 |
630 | ¥75.34073 | ¥47,464.66 |