AFB0612VHE-A | |
---|---|
DigiKey Part Number | 603-1041-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VHE-A |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 49.5 CFM (1.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612VHE-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 49.5 CFM (1.39m³/min) | |
Static Pressure | 0.984 in H2O (245.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 54.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.258 lb (117.03 g) | |
Current Rating (Amps) | 0.680A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.83000 | ¥168.83 |
10 | ¥161.20000 | ¥1,612.00 |
25 | ¥145.84680 | ¥3,646.17 |
50 | ¥134.33120 | ¥6,716.56 |
120 | ¥120.51467 | ¥14,461.76 |
360 | ¥111.30336 | ¥40,069.21 |