USDCOEM-64GB | |
---|---|
DigiKey Part Number | 3247-USDCOEM-64GB-ND |
Manufacturer | |
Manufacturer Product Number | USDCOEM-64GB |
Description | 64GB 3D MICROSD CARD (-25C - +85 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.53000 | ¥119.53 |
10 | ¥110.67600 | ¥1,106.76 |
25 | ¥109.17720 | ¥2,729.43 |
40 | ¥107.80500 | ¥4,312.20 |
80 | ¥94.47638 | ¥7,558.11 |
230 | ¥90.42491 | ¥20,797.73 |
440 | ¥89.83709 | ¥39,528.32 |
945 | ¥83.76077 | ¥79,153.93 |