SC0339L | |
---|---|
DigiKey Part Number | 2648-SC0339L-ND |
Manufacturer | |
Manufacturer Product Number | SC0339L |
Description | 64GB NOOBS MICROSD CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Preloaded Raspberry Pi NOOBS SD/microSD/MMC Card |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Preloaded | |
Applications | NOOBS | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | Raspberry Pi | |
Media Delivery Type | SD/microSD/MMC Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |