MTSD128ANC8MS-1WT | |
---|---|
DigiKey Part Number | 557-MTSD128ANC8MS-1WT-ND |
Manufacturer | |
Manufacturer Product Number | MTSD128ANC8MS-1WT |
Description | MICRON INDUSTRIAL MICROSD CARD 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.46000 | ¥351.46 |
10 | ¥325.94600 | ¥3,259.46 |
25 | ¥314.30400 | ¥7,857.60 |
40 | ¥306.47825 | ¥12,259.13 |
120 | ¥268.54408 | ¥32,225.29 |
240 | ¥261.11796 | ¥62,668.31 |