S416APGJP-U3000-3 | |
---|---|
DigiKey Part Number | 3247-S416APGJP-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S416APGJP-U3000-3 |
Description | 16GB MLC MICROSD CARD (-25C - +8 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.41000 | ¥238.41 |
10 | ¥224.20200 | ¥2,242.02 |
25 | ¥216.42360 | ¥5,410.59 |
40 | ¥209.58000 | ¥8,383.20 |
80 | ¥184.48863 | ¥14,759.09 |
230 | ¥179.52452 | ¥41,290.64 |
440 | ¥174.02341 | ¥76,570.30 |