S408FQYJR-U3000-3 | |
---|---|
DigiKey Part Number | 3247-S408FQYJR-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S408FQYJR-U3000-3 |
Description | 8GB PSLC MICROSD CARD (-25C - +8 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.03000 | ¥181.03 |
10 | ¥168.59700 | ¥1,685.97 |
25 | ¥166.78720 | ¥4,169.68 |
40 | ¥162.67100 | ¥6,506.84 |
80 | ¥142.80238 | ¥11,424.19 |
230 | ¥137.98504 | ¥31,736.56 |
440 | ¥134.27191 | ¥59,079.64 |