S404APGJN-U3000-3 | |
---|---|
DigiKey Part Number | 3247-S404APGJN-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S404APGJN-U3000-3 |
Description | 4GB PSLC MICROSD CARD (-25C - +8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.06000 | ¥129.06 |
10 | ¥119.50200 | ¥1,195.02 |
25 | ¥117.88280 | ¥2,947.07 |
40 | ¥116.40075 | ¥4,656.03 |
80 | ¥102.00888 | ¥8,160.71 |
230 | ¥97.63526 | ¥22,456.11 |
440 | ¥97.00052 | ¥42,680.23 |