S325TLMJM-C1000-3 | |
---|---|
DigiKey Part Number | 3247-S325TLMJM-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S325TLMJM-C1000-3 |
Description | 256MB SLC MICROSD CARD I-TEMP (- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256MB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 256MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥62.94500 | ¥629.45 |
25 | ¥61.63600 | ¥1,540.90 |
40 | ¥61.42375 | ¥2,456.95 |
80 | ¥55.11550 | ¥4,409.24 |
230 | ¥53.44904 | ¥12,293.28 |
440 | ¥50.82634 | ¥22,363.59 |
945 | ¥49.05415 | ¥46,356.17 |