S312TLKJM-C1000-3 | |
---|---|
DigiKey Part Number | 3247-S312TLKJM-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S312TLKJM-C1000-3 |
Description | 128MB SLC MICROSD CARD I-TEMP (- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128MB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128MB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥60.67000 | ¥606.70 |
25 | ¥59.40960 | ¥1,485.24 |
40 | ¥59.20300 | ¥2,368.12 |
80 | ¥53.12263 | ¥4,249.81 |
230 | ¥51.51722 | ¥11,848.96 |
440 | ¥48.98920 | ¥21,555.25 |
945 | ¥47.28109 | ¥44,680.63 |