S432FQYFA-U1000-3 | |
---|---|
DigiKey Part Number | 3247-S432FQYFA-U1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S432FQYFA-U1000-3 |
Description | 32GB 3D MICROSD CARD (-25C - +85 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.50000 | ¥171.50 |
10 | ¥159.69700 | ¥1,596.97 |
25 | ¥157.98600 | ¥3,949.65 |
40 | ¥154.08775 | ¥6,163.51 |
80 | ¥135.26675 | ¥10,821.34 |
230 | ¥130.70400 | ¥30,061.92 |
440 | ¥127.18705 | ¥55,962.30 |