S332FQYFA-U1000-3 | |
---|---|
DigiKey Part Number | 3247-S332FQYFA-U1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S332FQYFA-U1000-3 |
Description | 32GB 3D MICROSD CARD I-TEMP (-40 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.18000 | ¥204.18 |
10 | ¥190.11400 | ¥1,901.14 |
25 | ¥188.07680 | ¥4,701.92 |
40 | ¥183.43775 | ¥7,337.51 |
80 | ¥161.03225 | ¥12,882.58 |
230 | ¥155.60009 | ¥35,788.02 |
440 | ¥151.41305 | ¥66,621.74 |