FIT0613 | |
---|---|
DigiKey Part Number | 1738-FIT0613-ND |
Manufacturer | |
Manufacturer Product Number | FIT0613 |
Description | ADDRESS LED STRIP SERIAL RGB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 120 LED Strip (White) Serial Red, Green, Blue (RGB) 2000.00mm L x 10.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 120 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | 2000.00mm L x 10.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |