104990742 | |
---|---|
DigiKey Part Number | 1597-104990742-ND |
Manufacturer | |
Manufacturer Product Number | 104990742 |
Description | WS2812 RGB LED STRIP (5M) WITH R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 150 LED Strip Serial Red, Green, Blue (RGB) 5000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 150 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.17000 | ¥118.17 |